
SPDT snap-action switch featuring a short spring plunger for precise operation. Rated for 0.1A at 125VAC and 30VDC, with a 2.45N operating force. Offers a 0.02-inch pretravel and 0.062-inch overtravel, with a differential travel of 0.002 inches. Designed for panel or chassis mounting via screw terminals, boasting an electrical life of 500,000 cycles and a mechanical life of 20,000,000 cycles. Operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Omron Z-01HD-B technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 2.5N |
| Operating Position | 0.846inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
