
SPDT snap action switch with screw termination and plunger actuator. Features gold contacts, 100mA current rating at 125VAC/30VDC, and a panel mount design. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 250gf, with a pretravel of 0.02 inches and differential travel of 0.002 inches. Rated for operation between -25°C and 80°C, this RoHS compliant switch is suitable for general applications.
Omron Z-01HQ-B technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Operating Force | 250gf |
| Operating Position | 0.859inch |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
