The Omron Z-01HQ2155-B is a panel mount switch with a current rating of 100mA and a voltage rating of 30V DC. It has a mechanical life of 20 million cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -15°C to 80°C and is rated for IP62. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Omron Z-01HQ2155-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-01HQ2155-B technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.001inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Force | 285gf |
| Operating Position | 1.313inch |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-01HQ2155-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
