Sign in to ask questions about the Omron Z-01HQ22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-01HQ22 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.001inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 285gf |
| Operating Position | 1.313inch |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-01HQ22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.