
Switch Snap Action N.O./N.C. SPDT Roller Plunger 0.1A 125VAC 30VDC Panel Mount Screw
Omron Z-01HQ22-B technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.001inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 285gf |
| Operating Position | 1.313inch |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
