SPDT basic switch featuring gold contacts for reliable performance. Rated for 125VAC and 30VDC, with a 100mA current rating. Offers a mechanical life of 20 million cycles and an electrical life of 500,000 cycles. Designed for panel or screw mounting with straight orientation and screw termination. Operating force is 285gf, with a pretravel of 0.012 inches and overtravel of 0.141 inches. IP62 rated and RoHS compliant.
Sign in to ask questions about the Omron Z-01HQ2255-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-01HQ2255-B technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.001inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Screw |
| Operating Force | 285gf |
| Operating Position | 1.313inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-01HQ2255-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
