
The Omron Z-01HS-B is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 100mA and a maximum operating temperature of 80°C. The switch is rated for 500,000 electrical cycles and 20,000,000 mechanical cycles. It is available in a screw mount package and is rated for 125V AC and 30V DC.
Omron Z-01HS-B technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 250gf |
| Operating Position | 1.11inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.