
SPDT snap action switch featuring a short hinge roller lever. Rated for 0.1A at 125VAC and 30VDC, with gold contact material. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include panel, chassis, screw, and solder terminations. Operating force is 160gf, with differential travel of 0.02 inches and overtravel of 0.094 inches. Operating temperature range is -25°C to 80°C.
Omron Z-01HW22 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 160gf |
| Operating Position | 1.188inch |
| Orientation | Straight |
| Overtravel | 0.094inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
No datasheet is available for this part.
