
The Omron Z Series switch is a basic and snap action switch with a SPDT throw configuration. It has a current rating of 100mA and a maximum operating temperature of 80°C. The switch is rated for 500,000 electrical cycles and 20,000,000 mechanical cycles. It is available in a screw mount package and is compliant with IP62 ratings. The switch is suitable for use in applications where a low voltage rating is required.
Omron Z-01HW2255 technical specifications.
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 200gf |
| Operating Position | 1.188inch |
| Overtravel | 0.094inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
