The Omron Z-10FM22Y-B is a single zener diode with a voltage rating of 27V and a current rating of 10A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. The diode is packaged in a screw mount configuration and is compliant with RoHS regulations.
Omron Z-10FM22Y-B technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.022inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 1.156inch |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.