Sign in to ask questions about the Omron Z-10FW1Y55-BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-10FW1Y55-BC technical specifications.
| Current Rating | 10A |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-10FW1Y55-BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.