
The Z Series On-Mom SPDT switch from Omron has a current rating of 10A and a voltage rating of 125V AC and 30V DC. It operates within a temperature range of -15°C to 80°C and has a mechanical life of 500,000 cycles. The switch is rated for IP62 and is available in a screw mount package. It is suitable for panel or chassis mount applications.
Omron Z-10FW22Y55-B technical specifications.
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 250gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP62 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
