The Omron Z-10FY-B is a DPDT basic snap action switch with a pin plunger actuator style and screw termination. It has a maximum current rating of 10 amps at 250VAC or 30VDC and a maximum power rating of 93.21 milliwatts. The switch is rated for 100,000 electrical life cycles and operates within a temperature range of -25 to 80 degrees Celsius. It is suitable for screw mount applications.
Omron Z-10FY-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 93.21@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 7.26N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.