
This Omron Z-series switch features a silver contact material and a maximum operating temperature of 80°C. It has a current rating of 15A and a voltage rating of 125V AC, with a DC rated voltage of 30V. The switch is rated for 100,000 electrical cycles and 300,000 mechanical cycles. It is available in a panel mount package quantity of 1, with a packaging type of bulk.
Omron Z-15EQ21-B technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Differential Travel | 0.005inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 800gf |
| Operating Position | 1.313inch |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
