
The Omron Z-15EWR is a Zener diode with a current rating of 15A and a maximum operating temperature of 80°C. It has a mechanical life of 300000 cycles and a minimum operating temperature of -25°C. The diode is available in a panel or chassis mount configuration with a throw configuration of SPDT and a termination of solder. It is rated for 125V AC and 30V DC and is compliant with RoHS regulations.
Omron Z-15EWR technical specifications.
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 55gf |
| Operating Position | 0.748inch |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
