
SPDT basic switch featuring a stainless steel actuator and silver contacts. Rated for 6A at 125V AC, with a maximum rating of 15A and 500V AC / 250V DC. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Panel, chassis, screw, and solder mounting options are available with solder termination. Operating force is 3.43N, with a differential travel of 0.002 inches and overtravel of 0.005 inches.
Sign in to ask questions about the Omron Z-15G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15G technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 3.43N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
