
SPDT snap action switch featuring a stainless steel plunger actuator. Rated for 15A at 125V AC, with a DC rating of 30V. Offers a 500,000 cycle electrical life and 20,000,000 cycle mechanical life. Mounts via panel or chassis with screw terminals. Approvals include UL, CSA, and CE.
Omron Z-15G-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 25.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15G-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
