
SPDT snap-action switch featuring a pin plunger actuator and screw termination. Rated for 15A at 480VAC and 250VDC, with a maximum AC voltage rating of 500V. Offers a 3.42N operating force and straight orientation. Mountable via panel or screw, with dimensions of 49.28mm length, 24.2mm width, and 17.53mm depth. Operates within a temperature range of -25°C to 80°C.
Omron Z-15G-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 24.2mm |
| RoHS | Compliant |
No datasheet is available for this part.
