The Omron Z-15G-C is a panel mount switch with a current rating of 15A and a DC rated voltage of 30V. It has a voltage rating of 250V AC and is rated for operation between -25°C and 80°C. The switch is terminated with solder and has an IP00 rating.
Omron Z-15G-C technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | Z |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.