
SPDT snap-action switch featuring a pin plunger actuator and solder termination. Rated for 6A at 125VAC and 30VDC, with a mechanical life of 20,000,000 cycles and electrical life of 500,000 cycles. Operating force is 430gf, with a pretravel of 0.087 inches and overtravel of 0.005 inches. Dimensions include a length of 49.2mm, width of 25.1mm, and depth of 17.45mm. Mounting options include panel and chassis.
Omron Z-15G55 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 430gf |
| Operating Position | 0.625inch |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP62 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 25.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
