
The Omron Z-15G55-B is a SPDT on-momentary switch with a current rating of 6A and a voltage rating of 125V AC or 30V DC. It features a panel and chassis mount design with a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. The switch operates within a temperature range of -15°C to 80°C and is rated for IP62. It is available in a screw mount package and is compliant with RoHS regulations.
Omron Z-15G55-B technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 430gf |
| Operating Position | 0.625inch |
| Overtravel | 0.005inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.087inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
