
SPDT snap action basic switch featuring a stainless steel plunger actuator. Rated for 15A maximum current and 500V AC maximum voltage, with a 6A current rating and 125V AC voltage rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Panel and chassis mountable with solder termination. Operating force is 350gf, with a pretravel of 0.015 inches and differential travel of 0.002 inches.
Sign in to ask questions about the Omron Z-15GD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GD technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount |
| Operating Force | 350gf |
| Operating Position | 0.846inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
