
This SPDT basic switch from Omron features a current rating of 15A and a voltage rating of 250V AC and 30V DC. It has a temperature range of -25°C to 80°C and is rated for IP00. The switch is screw mount and has a panel mount configuration.
Omron Z-15GD-5-B7 technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP00 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
