
SPDT snap-action switch with a 15A current rating and 125V AC voltage rating. Features a stainless steel plunger actuator and silver contacts, offering 500,000 electrical cycles and 20,000,000 mechanical cycles. Designed for panel or chassis mounting with screw termination, operating between -25°C and 80°C. This RoHS compliant component supports a maximum AC voltage of 500V and DC voltage of 250V.
Sign in to ask questions about the Omron Z-15GD-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GD-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 30.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GD-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
