
SPDT basic switch featuring a short spring plunger actuator and snap action contacts. Rated for 15A maximum current and 480V AC / 250V DC maximum voltage, with a 6A continuous current rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Panel and chassis mountable with screw terminals, operating force of 3.42N, and a temperature range of -25°C to 80°C.
Omron Z-15GD-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.53mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Operating Position | 0.846inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 24.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GD-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
