The Omron Z-15GD-K is a SPDT short spring plunger switch with a maximum current rating of 15 amps at 250VAC or 14VDC. It has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 250V. The switch has a maximum power rating of 186.42 watts, as certified by CSA and UL. It is designed for electrical life of 500,000 cycles and features a solder termination style. The switch is mounted using a screw mount and requires an operating force of 3.43 Newtons.
Omron Z-15GD-K technical specifications.
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Spring Plunger |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.43N |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.