
SPDT snap-action switch with a 15A current rating and 125V AC voltage rating. Features a stainless steel actuator and silver contacts, offering 500,000 electrical cycles and 20,000,000 mechanical cycles. Operates within a temperature range of -15°C to 80°C and supports panel, chassis, and screw mounting. This RoHS compliant component has screw termination and is rated IP62.
Sign in to ask questions about the Omron Z-15GD55-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GD55-B technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 5.3N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00, IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GD55-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
