Omron's Z-15GDA55B5V is a SPDT switch with a short spring plunger actuator, rated for 15A at 250VAC and 14VDC. It has a maximum power rating of 186.42W and an electrical life of 500,000 operations. The switch is screw mountable and has a temperature range of -15°C to 80°C.
Omron Z-15GDA55B5V technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Spring Plunger |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.