
SPDT snap action switch with screw terminals, featuring a stainless steel spring plunger actuator. Rated for 15A max at 500VAC and 250VDC, with a 6A continuous current rating. Offers a mechanical life of 20 million cycles and an electrical life of 500,000 cycles. Operating force is 5.3N, with a pretravel of 0.094 inches and overtravel of 0.138 inches. Mounts via screw to panels or chassis, with IP62 and IP00 ratings.
Sign in to ask questions about the Omron Z-15GK355-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GK355-B technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 5.3N |
| Operating Position | 1.488inch |
| Orientation | Straight |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.094inch |
| Ratings | IP62, IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 17.45mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GK355-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
