
SPDT snap action switch with silver contacts and stainless steel actuator. Features a 15A max current rating at 250VAC and 30VDC, with a 125VAC rating. Offers a mechanical life of 20,000,000 cycles and an electrical life of 500,000 cycles. Panel and chassis mountable with solder termination. Operating force is 540gf, with a pretravel of 0.09 inches and overtravel of 0.062 inches.
Omron Z-15GK55 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount |
| Operating Force | 540gf |
| Operating Position | 1.11inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.09inch |
| Ratings | IP62 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 37.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
