
Switch Snap Action N.O./N.C. SPDT Leaf Spring Lever 15A 250VAC 250VDC 186.42VA 1.38N Screw Mount Screw
Omron Z-15GL-B technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.05inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 141gf |
| Operating Position | 0.685inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.