
SPDT snap-action switch featuring a roller leaf spring lever and screw/solder termination. Rated for 15A at 250VAC and 250VDC, with a 125VAC and 30VDC rating also specified. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Operating force is 141gf with a differential travel of 0.05 inches. Constructed with silver contacts and suitable for panel or chassis mounting, operating within a temperature range of -25°C to 80°C.
Omron Z-15GL2 technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.05inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 141gf |
| Operating Position | 1.125inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
