
The Omron Z-15GL2-B is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 6A and a voltage rating of 30V DC and 125V AC. The switch is designed for panel or chassis mount and has a mechanical life of 10,000,000 cycles. It operates within a temperature range of -25°C to 80°C and is compliant with IP00 ratings. The Omron Z-15GL2-B is RoHS compliant and available in bulk packaging.
Omron Z-15GL2-B technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.05inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 141gf |
| Operating Position | 1.125inch |
| Overtravel | 0.062inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
