SPDT basic switch featuring silver contacts and a 6A current rating at 250V AC/DC. This snap-action switch offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Designed for panel or chassis mounting with screw termination, it operates within a temperature range of -25°C to 80°C. Key specifications include an operating force of 170gf and a differential travel of 0.035 inches.
Omron Z-15GM-B technical specifications.
| Contact Material | Silver |
| Current Rating | 6A |
| Differential Travel | 0.035inch |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 170gf |
| Operating Position | 0.748inch |
| Orientation | Straight |
| Overtravel | 0.219inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Compliant |
No datasheet is available for this part.