
The Omron Z-15GM2 is a basic and snap action switch with a SPDT throw configuration, rated for 30V DC and 125V AC. It features a screw mount package type and is designed for chassis mount applications. The switch has a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. It is RoHS compliant and suitable for use in temperatures ranging from -25°C to 80°C.
Omron Z-15GM2 technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
