The Omron Z-15GM2-B is a SPDT switch with a reverse hinge roller lever actuator. It has a maximum current rating of 15 amps at 250VAC and 14VDC, and a maximum power rating of 186.42 watts. The switch is designed for screw mount applications and has an operating force of 2.35N. It can operate within a temperature range of -25°C to 80°C.
Omron Z-15GM2-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Hinge Roller Lever |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 2.35N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.