
SPDT basic switch featuring a stainless steel and plastic actuator with silver contacts. Rated for 6A and a maximum of 15A, with voltage ratings of 250V AC/DC and 125V AC / 30V DC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounts via panel or chassis with screw terminals, operating at an force of 5.28N.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron Z-15GM22-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Stainless Steel, Plastic |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.011inch |
| Electrical Life | 500000Cycles |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 5.28N |
| Operating Position | 1.156inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-15GM22-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
