The Omron Z-15GM2255-B is a basic and snap action switch with a reverse short hinge roller lever actuator style. It features a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch has a maximum current rating of 15 amps at 250 volts AC or 14 volts DC, and a maximum AC voltage rating of 250 volts. It also has a maximum power rating of 186.42 watts, and an electrical life of 500,000 operations. The switch is screw mountable and has an operating force of 5.69 grams. It can operate within a temperature range of -15 to 80 degrees Celsius.
Omron Z-15GM2255-B technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Reverse Short Hinge Roller Lever |
| Max Current Rating | 15@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 186.42@(CSA/UL)VA |
| Electrical Life | 500000Cycles |
| Termination Style | Screw |
| Mounting | Screw Mount |
| Operating Force | 5.69N |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.