
The Omron Z Series On-Moment SPDT Switch is a basic and snap action switch rated for 30V DC and 2A. It features a silver contact material and is lead free. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -15°C to 80°C and is rated for IP62. The switch is available in bulk packaging and can be mounted on a panel, chassis, or soldered in place.
Sign in to ask questions about the Omron Z-15GNJ55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GNJ55 technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -15°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.787inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 48g |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GNJ55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
