
SPDT snap-action microswitch featuring a plunger actuator. Rated for 15A at 250V AC and 30V DC, with silver contacts and a mechanical life of 10,000,000 cycles. Offers a pretravel of 0.015 inches and an operating force of 350gf. Panel and solder mounting options are available, with straight orientation and solder termination. Operating temperature range is -25°C to 80°C.
Sign in to ask questions about the Omron Z-15GQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ technical specifications.
| Actuator Type | PLUNGER |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Solder |
| Operating Force | 350gf |
| Operating Position | 0.859inch |
| Orientation | Straight |
| Overtravel | 0.217inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 47.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
