
SPDT snap-action switch with a 15A current rating and 250V AC/30V DC voltage rating. Features a stainless steel plunger actuator, silver contacts, and a mechanical life of 10,000,000 cycles. Operates within a temperature range of -25°C to 80°C and offers panel or screw mounting. UL, CSA, and CE approved, this RoHS compliant switch is designed for general applications.
Sign in to ask questions about the Omron Z-15GQ-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 1.69315oz |
| Width | 49.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
