
SPDT snap-action switch featuring a plunger actuator and screw termination. Rated for 15A at 480VAC and 250VDC, with a 186.42VA rating. Offers a 3.42N operating force and operates within a temperature range of -25°C to 80°C. Panel and screw mountable with a straight orientation, this switch is designed for general applications.
Omron Z-15GQ-B7-K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
