
SPDT basic switch featuring a stainless steel actuator and silver contacts. Rated for 6A at 125V AC, with a maximum rating of 15A, 500V AC, and 250V DC. Offers a mechanical life of 10,000,000 cycles and an electrical life of 500,000 cycles. Mounting options include panel and solder, with straight orientation and solder termination. Operating force is 3.43N, with a pretravel of 0.015 inches and differential travel of 0.002 inches.
Sign in to ask questions about the Omron Z-15GQ21 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ21 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Solder |
| Operating Force | 3.43N |
| Operating Position | 1.313inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-15GQ21 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
