
SPDT snap action switch with a 15A current rating and 250VAC voltage rating. Features a stainless steel plunger actuator, silver contacts, and screw termination. Rated for 500,000 electrical cycles and 10,000,000 mechanical cycles, operating between -25°C and 80°C. Mounts via panel or screw, with UL and CSA approvals.
Omron Z-15GQ21-B technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.45mm |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.43N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP00 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 49.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron Z-15GQ21-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
