
The Omron Z Series switch is a 250V DC rated, 15A current rated, SPDT snap action switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It is designed for panel mount with a screw termination and has a straight orientation. The switch is rated for IP00 and IP62 environments and is compliant with Reach SVHC regulations. It has a contact type of snap action and an operating force of 3.42N.
Sign in to ask questions about the Omron Z-15GQ21-B7-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ21-B7-K technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 250V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ21-B7-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
