
The Omron Z Series SPDT on-mom panel mount switch is rated for 125V AC and 30V DC with a current rating of 6A. It features a mechanical life of 10 million cycles and an electrical life of 500,000 cycles. The switch has a maximum operating temperature of 80°C and a minimum operating temperature of -15°C. It is compliant with IP62 ratings and RoHS regulations.
Sign in to ask questions about the Omron Z-15GQ2155-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ2155-B technical specifications.
| Current Rating | 6A |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -15°C |
| Mount | Panel |
| Operating Force | 540gf |
| Operating Position | 1.313inch |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.071inch |
| Ratings | IP62 |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ2155-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
