
Basic / Snap Action Switches Basic Switch
Omron Z-15GQ21N-K technical specifications.
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 350gf |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
