
SPDT snap-action switch with roller plunger actuator. Features silver contacts, 15A max current rating, and 500V AC / 250V DC max voltage rating. Offers a mechanical life of 10,000,000 cycles and electrical life of 500,000 cycles. Panel mountable with solder termination. Operating force is 3.43N, with a pretravel of 0.015 inches and overtravel of 0.141 inches.
Sign in to ask questions about the Omron Z-15GQ22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ22 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 6A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Electrical Life | 500000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 500V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Solder |
| Operating Force | 3.43N |
| Operating Position | 1.313inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.015inch |
| Ratings | IP00 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Z |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 58g |
| Width | 58.9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
