
SPDT basic snap action switch with a 15A current rating and 480VAC/250VDC maximum voltage rating. Features a roller plunger actuator, panel mounting with screw terminals, and a straight orientation. Operating force is 3.42N, with an operating temperature range of -25°C to 80°C. Dimensions include a length of 49.28mm, width of 25.5mm, and depth of 17.53mm. Rated IP62 for environmental protection.
Omron Z-15GQ22-B7-K technical specifications.
| Contact Type | Snap Action |
| Current Rating | 15A |
| Depth | 17.53mm |
| Length | 49.28mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Operating Force | 3.42N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00, IP62 |
| Reach SVHC Compliant | Unknown |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ22-B7-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
