
The Omron Z Series SPDT panel mount switch is a basic and snap action switch rated for 250V AC and 15A. It features a silver contact material and a screw termination. The switch has a throw configuration of SPDT and is rated for an operating force of 3.4N. It is designed for use in environments with a temperature range of -25°C to 80°C and is compliant with IP00 ratings.
Sign in to ask questions about the Omron Z-15GQ22-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron Z-15GQ22-C technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 3.4N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP00 |
| Series | Z |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron Z-15GQ22-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
